Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPCB106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM4123
Product RangePLatinum LPCB10 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 5+ | $13.970 |
| 10+ | $13.680 |
| 25+ | $13.400 |
| 50+ | $13.110 |
| 100+ | $12.830 |
| 250+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoLPCB106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AM4123
Product RangePLatinum LPCB10 Series
Technical Datasheet
For Use WithLovato PLatinum Series 22mm Pushbutton Switches
IP / NEMA RatingIP66, IP67, IP69K
Product RangePLatinum LPCB10 Series
SVHCTo Be Advised
Product Overview
LPCB106 is a PLatinum chromed plastic Ø22mm series, pushbutton actuator with spring return (momentary) mechanism.
- Blue color flush actuator
- Polyamide material
- IEC degree of protection: IP66, IP67 and IP69K
- Operating force is less than 0.5Kg/1.1Ib
- Mechanical life: 5000000cycles
- UL degree of protection: Type1, 2, 3R, 4, 4X, 12, 12K
- Operating temperature range from -25 to 70°C
- Certificates: CCC, cULus, EAC and RINA
- ETIM 8.0 EC000221 - front element for push button
Technical Specifications
For Use With
Lovato PLatinum Series 22mm Pushbutton Switches
Product Range
PLatinum LPCB10 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LPCB106
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
