Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOVATO
Manufacturer Part NoGEF0200JULCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN1910
Product RangeGEF Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoGEF0200JULCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AN1910
Product RangeGEF Series
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max200A
IP / NEMA Rating-
Switch Disconnector Mountng TypePanel Mount
Approvals / StandardsBS, CSA, EN, IEC, UL
Product RangeGEF Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
200A
Switch Disconnector Mountng Type
Panel Mount
Product Range
GEF Series
Contact Voltage AC Max
600V
IP / NEMA Rating
-
Approvals / Standards
BS, CSA, EN, IEC, UL
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
