Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoHR602CA110Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46AM4095
Product RangeHR602C Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoHR602CA110Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.46AM4095
Product RangeHR602C Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VAC
Contact Current7A
Product RangeHR602C Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
7A
Relay Mounting
DIN Rail
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
110VAC
Product Range
HR602C Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
