Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoHR703CA110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM4107
Product RangeHR703C Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 5+ | $19.480 |
| 10+ | $19.080 |
| 25+ | $18.680 |
| 50+ | $18.290 |
| 100+ | $17.890 |
| 250+ | $17.490 |
| 5000+ | $17.090 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoHR703CA110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AM4107
Product RangeHR703C Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage110VAC
Contact Current10A
Product RangeHR703C Series
Relay MountingSocket Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket Mount
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
110VAC
Product Range
HR703C Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
