Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO
Manufacturer Part NoLPCZSBIPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM4149
Product RangeLPCZS Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.620 |
| 5+ | $51.040 |
| 10+ | $48.410 |
| 25+ | $47.450 |
| 50+ | $46.470 |
| 100+ | $45.510 |
| 250+ | $44.540 |
Price for:Each
Minimum: 1
Multiple: 1
$52.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO
Manufacturer Part NoLPCZSBIPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AM4149
Product RangeLPCZS Series
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min18V
Supply Voltage Max30V
TonesContinuous, Pulse
Sound Pressure Level (SPL)80dB
Current Rating-
Resonant Frequency-
Transducer MountingPanel
Product RangeLPCZS Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
30V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
LPCZS Series
Supply Voltage Min
18V
Tones
Continuous, Pulse
Current Rating
-
Transducer Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LPCZSBIP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
