Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | LPL4Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 46AM4171 |
| Product Range | PLatinum LPL Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
| 5+ | $11.530 |
| 10+ | $11.300 |
| 25+ | $11.070 |
| 50+ | $10.840 |
| 100+ | $10.600 |
| 250+ | $10.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LOVATO ELECTRIC |
|---|---|
| Manufacturer Part No | LPL4Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 46AM4171 |
| Product Range | PLatinum LPL Series |
| Technical Datasheet | |
| Indicator Lens Colour | Red |
| Lens Shape | Round |
| Mounting Hole Dia | 22mm |
| Accessory Type | Pilot Light Head |
| For Use With | Lovato PLatinum Series Pilot Lights |
| Product Range | PLatinum LPL Series |
| SVHC | To Be Advised |
Technical Specifications
| Indicator Lens Colour | Red |
|---|---|
| Mounting Hole Dia | 22mm |
| For Use With | Lovato PLatinum Series Pilot Lights |
| SVHC | To Be Advised |
| Lens Shape | Round |
|---|---|
| Accessory Type | Pilot Light Head |
| Product Range | PLatinum LPL Series |
Technical Docs (2)
Alternatives for LPL4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
