Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoRF381000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AM4271
Product RangeRF38 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $100.850 |
| 5+ | $98.840 |
| 10+ | $96.810 |
| 25+ | $94.800 |
| 50+ | $92.780 |
| 100+ | $90.770 |
| 250+ | $88.750 |
Price for:Each
Minimum: 1
Multiple: 1
$100.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoRF381000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AM4271
Product RangeRF38 Series
Technical Datasheet
Overload Adjustment Current Min6.3A
Overload Adjustment Current Max10A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeRF38 Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
6.3A
Coil Voltage AC Max
-
Product Range
RF38 Series
Overload Adjustment Current Max
10A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RF381000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
