Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOVATO ELECTRIC
Manufacturer Part NoRF823300Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4278
Product RangeRF82 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $166.730 |
| 5+ | $162.390 |
| 10+ | $158.940 |
| 25+ | $154.970 |
| 50+ | $151.760 |
Price for:Each
Minimum: 1
Multiple: 1
$166.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOVATO ELECTRIC
Manufacturer Part NoRF823300Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46AM4278
Product RangeRF82 Series
Technical Datasheet
Overload Adjustment Current Min20A
Overload Adjustment Current Max33A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeRF82 Series
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
20A
Coil Voltage AC Max
-
Product Range
RF82 Series
Overload Adjustment Current Max
33A
Coil Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
