Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLPRS
Manufacturer Part NoANT-SR900Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91T4834
Your Part Number
450 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 10+ | $11.300 |
| 25+ | $10.890 |
| 50+ | $10.470 |
| 100+ | $9.340 |
| 250+ | $8.190 |
| 500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoANT-SR900Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.91T4834
Technical Datasheet
Antenna TypeStubby
Frequency Min868MHz
Frequency Max915MHz
Antenna MountingSMA Connector
Gain-
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Antenna Type
Stubby
Frequency Max
915MHz
Gain
-
Input Power
50W
Antenna Polarization
Omni
SVHC
No SVHC (14-Jun-2023)
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
