Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLPRS
Manufacturer Part NoER-EVK-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45AC4584
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.330 |
Price for:Each
Minimum: 1
Multiple: 1
$252.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoER-EVK-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45AC4584
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerLow Power Radio Solution
IC FunctionRadio Module
Silicon Core NumbereRIC4/9/LoRa
Application Sub TypeWireless UART & GPS Tracking Mode
Kit ContentseR-EVK GPS Enabled and Non-GPS Board, 2 x 868MHz Dipole Antennas, 2 x USB Cables, 6 x AA Batteries
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Board Type
Evaluation Kit
IC Function
Radio Module
Application Sub Type
Wireless UART & GPS Tracking Mode
Product Range
-
Silicon Manufacturer
Low Power Radio Solution
Silicon Core Number
eRIC4/9/LoRa
Kit Contents
eR-EVK GPS Enabled and Non-GPS Board, 2 x 868MHz Dipole Antennas, 2 x USB Cables, 6 x AA Batteries
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
