Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | ER400RSCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13J9292 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.070 |
| 5+ | $58.880 |
| 10+ | $55.660 |
| 25+ | $52.370 |
| 50+ | $48.860 |
| 100+ | $47.810 |
Price for:Each
Minimum: 1
Multiple: 1
$62.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | ER400RSCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 13J9292 |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | - |
| Frequency | 433MHz |
| Sensitivity dBm | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Supply Current | - |
| Supported Devices - RF Receivers | - |
| RF Receiver Applications | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency | 433MHz |
| Supply Voltage Min | - |
| Supply Current | - |
| RF Receiver Applications | - |
| SVHC | No SVHC (14-Jun-2023) |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | - |
| Supply Voltage Max | - |
| Supported Devices - RF Receivers | - |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
