Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | ER400TRS-02Copy |
| Newark Part No. | 13J9293 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | LPRS |
|---|---|
| Manufacturer Part No | ER400TRS-02Copy |
| Newark Part No. | 13J9293 |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | - |
| Frequency Max | - |
| Sensitivity dBm | -102dBm |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| Transmit Power | - |
| Module Interface | UART |
| Supply Current | 25mA |
| RF Transceiver Applications | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency Max | - |
| Supply Voltage Min | 2.5V |
| Transmit Power | - |
| Supply Current | 25mA |
| Product Range | - |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | -102dBm |
| Supply Voltage Max | 5.5V |
| Module Interface | UART |
| RF Transceiver Applications | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
