Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLPRS
Manufacturer Part NoYAGI-14-2.4GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91T5151
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.760 |
| 5+ | $66.740 |
| 10+ | $63.670 |
| 25+ | $60.560 |
| 50+ | $57.210 |
| 100+ | $56.210 |
Price for:Each
Minimum: 1
Multiple: 1
$69.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLPRS
Manufacturer Part NoYAGI-14-2.4GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91T5151
Technical Datasheet
Antenna TypeRF
Frequency Min2.4GHz
Frequency Max2.483GHz
Antenna MountingPole (Mast) or Wall
Gain16dBi
VSWR1.5
Input Power100W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Antenna Type
RF
Frequency Max
2.483GHz
Gain
16dBi
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (14-Jun-2023)
Frequency Min
2.4GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
