Print Page
Image is for illustrative purposes only. Please refer to product description.

1,111 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoCB25RCopy
Newark Part No.88AH3998
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
CB25R is a 2.5lbs red chalk refill. It offers professional tradespersons the ultimate in quality and innovation. This product is designed and engineered to provide superior performance with features that make it both easy to use and exceptionally dependable.
- Permanent marking chalk for use with chalk reels
- Unique bottle geometry prevents the bottle from rolling on sloped surfaces
- Easy fill bottle top design allows chalk to flow faster for quick refills
- 9.85inch overall length, 3.1inch overall height, 7.3inch overall width
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
