Print Page
Image is for illustrative purposes only. Please refer to product description.

2,751 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoCL50Copy
Newark Part No.88AH4019
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
CL50 is a 50' compact chalk and reel with blue chalk. It is rich in order to make every user work easier. The 50’ compact reel is no exception. A push-button release disengages the reel so the line can be pulled out faster. The reel also offers 60% more line than similar competitive reels and has a 3:1 gear ratio for quicker retraction, so users can get more done in less time.
- Fold-away handle locks the retrieval arm in place to prevent breaking or inadvertent unreeling
- Release button disengages crank so line can be pulled out faster
- End hook storage on reverse side of reel protects end hook and prevents line tangles during storage
- Reinforced string perfectly braided for the best balance between chalk retention, reduced overspray
- Easy fill side refill door with large opening capacity for quick and effortless refills
- 3oz chalk volume, 50ft chalk line length, blue chalk color
- 7.3inch overall length, 2.0inch overall height, 6.7inch overall width
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
