Print Page
Image is for illustrative purposes only. Please refer to product description.

3,015 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.630 |
Price for:Each
Minimum: 1
Multiple: 1
$33.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoCLA100RCopy
Newark Part No.88AH4010
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
CLA100R is a 100' professional aluminum chalk and reel with red chalk. It features rich to make every user work easier. With a one-way refill valve and a quarter-turn removable top, filling the chalk reel is quick and clean. A one-hand hub lock keeps the reel firmly secured and the end hook slides securely into a storage recess so it won’t catch on other items in user tool bag. With a 6:1 gear ratio, retraction is fast and the compound braided line improves chalk retention for well-defined lines, snap after snap.
- 6:1 gear ratio, fold-away, rotating hub for faster rewind and reel protection during storage
- Single hand hub lock allows user to stop line in place and snap lines with only one hand
- Nesting end hook retracts into a nested position, protecting the hook from unwanted snags
- Reinforced string perfectly braided for the best balance between chalk retention, reduced overspray
- One-way chalk refill valve designed for quick refills without the mess
- Quarter-turn release for secondary access to the chalk box
- Reel sold with red chalk
- 3oz chalk volume, 100ft chalk line length
- 9.85inch overall length, 3.2inch overall height, 13.0inch overall width
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
