Print Page
Image is for illustrative purposes only. Please refer to product description.

689 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.720 |
Price for:Each
Minimum: 1
Multiple: 1
$21.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoL06CSCopy
Newark Part No.88AH4132
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
L06CS is a 6" combo square. It is ideal for the professional tradesmen who get the job done at all costs, with longevity and an investment in their craft. It is equipped to perform in a variety of environments, Crescent square allows user to easily complete multiple tasks. And with advanced design features that provide durability and maximum functionality, Crescent square outlast the elements.
- Extruded square head with integrated level for increased drop durability and accuracy
- Knurled nut easily adjusts ruler to align measurements
- Laser etched numbers increase legibility and protect against wear
- Markings in inches and centimeters
- Brass scribe stores in handle for quick and easy marking
- Compact size for easy fit into pocket or work pouch
- 6inch blade length, 6.02inch overall length, 0.51inch overall height, 3.39inch overall width
- Measuring range from 0 to 6inch, aluminum material
- Silver and black color, full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
