Print Page
Image is for illustrative purposes only. Please refer to product description.

563 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.260 |
Price for:Each
Minimum: 1
Multiple: 1
$45.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoL48DSCopy
Newark Part No.88AH4146
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
L48DS is a 48" drywall square. It is ideal for the professional tradesmen who get the job done at all costs, with longevity and an investment in their craft. It is equipped to perform in a variety of environments, Crescent square allows user to easily complete multiple tasks. And with advanced design features that provide durability and maximum functionality, Crescent square outlast the elements.
- Commonly used to mark and cut drywall, plywood and plasterboard
- Bolstered joint between the blade and head for prolonged accuracy and durability
- Lightweight aluminum construction
- High contrast numbers for increased legibility
- Corrosion resistant finish
- 49.5inch blade length, 49.61inch overall length, 0.65inch overall height, 22.05inch overall width
- Measuring range from 0 to 48inch, aluminum material
- Silver color, full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
