Print Page
Image is for illustrative purposes only. Please refer to product description.

228 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$18.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoL916-02Copy
Newark Part No.88AH4148
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
L916-02 is a 1" x 16' chrome case yellow clad tape measure. Featuring ergonomic case designs for better comfort and improved blade design for easy marking and reading, this tape is perfect for any job around the site. The Crescent Lufkin chrome tapes are a favorite among those pros who value a comfortable and easy to use product.
- Compact case ergonomics provide increased comfort and improved fit in hand
- Matte finish, nylon coated blade for glare reduction and extra blade protection
- Extra large blade graphics improve legibility, 10 feet of blade reach
- Flatter blade for easier marking, blade graduated in 32nds for first 12inches
- 16ft blade length, A29 blade style finish
- 5.8inch overall length, 2.15inch overall height, 4.0inch overall width
- Matte nylon coated blade finish, full lifetime warranty, steel blade material
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
