Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.040 |
Price for:Each
Minimum: 1
Multiple: 1
$24.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUFKIN
Manufacturer Part NoLTL1000-02Copy
Newark Part No.43AK6696
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
LTL1000-02 is a 9" composite torpedo level. It has been designed with large magnified vials for better visibility and sturdy aluminum housings to protect against damage if a level is dropped. Permanently embedded magnets attach to surfaces securely, allowing users to continue working without the level falling off. With their slim profile and compact design, this level is perfect for various uses on the go.
- Large center vial offers improved visibility
- Aluminum reinforcement in critical areas protects against drop damage
- Strip magnet locked in place to prevent separation
- Additional pair of pitch lines on the center vial offers 1/4" pitch reference
- 9.0inch overall length, 2.0inch overall height, 0.75inch overall width
- Full lifetime warranty
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
