Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0906 UTP 301Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05X9408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.050 |
| 5+ | $86.220 |
Price for:Each
Minimum: 1
Multiple: 1
$101.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0906 UTP 301Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05X9408
Technical Datasheet
Adapter Type / StyleT - Style
Adapter / Splitter MountingCable Mount
No. of Ports2Ports
Convert From Splitter4 Position 7/8" Receptacle
Convert To Splitter4 Position 7/8" Plug, Receptacle
Adapter Body Color-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead
Technical Specifications
Adapter Type / Style
T - Style
No. of Ports
2Ports
Convert To Splitter
4 Position 7/8" Plug, Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
Adapter / Splitter Mounting
Cable Mount
Convert From Splitter
4 Position 7/8" Receptacle
Adapter Body Color
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
