Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49Y1343
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.650 |
| 5+ | $22.250 |
| 10+ | $21.330 |
| 25+ | $20.500 |
| 50+ | $19.500 |
| 100+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$23.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No11120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49Y1343
Technical Datasheet
Product Range-
Contact Termination TypeScrew
No. of Contacts5 Contact
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper, Zinc
SVHCLead (27-Jun-2018)
Technical Specifications
Product Range
-
Contact Termination Type
Screw
Connector Mounting
Panel Mount
Contact Material
Copper, Zinc
Gender
Receptacle
No. of Contacts
5 Contact
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
