Print Page
ASBS 2 M12-5S
Sensor Splitter, Y - Style, Cable Mount, 5 Position M12 Plug, 2 x 5 Position M12 Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-5SCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.05X9343
Also Known As600001549
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.390 |
| 5+ | $47.530 |
| 10+ | $43.680 |
| 25+ | $40.940 |
| 50+ | $38.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-5SCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.05X9343
Also Known As600001549
Technical Datasheet
Adapter Type / StyleY - Style
No. of Ports2Ports
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter2 x 5 Position M12 Receptacle
Adapter Body Color-
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The ASBS 2 M12-5S is a 5-pin M12 Micro Splitter/T-Connector with two M12 female connectors, self-locking threaded joint. Molded body is made of TPU, self-extinguishing.
- ≤5mΩ Contact resistance
- IP67/NEMA 6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 5 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead (27-Jun-2018)
No. of Ports
2Ports
Convert From Splitter
5 Position M12 Plug
Adapter Body Color
-
Product Range
-
Technical Docs (1)
Alternatives for ASBS 2 M12-5S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
