Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-S2325Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05X9339
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.720 |
| 5+ | $50.680 |
| 10+ | $49.650 |
| 25+ | $48.620 |
| 50+ | $47.590 |
Price for:Each
Minimum: 1
Multiple: 1
$51.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M12-S2325Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05X9339
Technical Datasheet
Adapter Type / StyleY - Style
No. of Ports2Ports
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position M12 Plug
Convert To Splitter2 x 5 Position M12 Receptacle
Adapter Body ColorBlack
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead
Product Overview
The ASBS 2 M12-S2325 is a 2-way 5-pole Splitter/T-connector with one M12 male connector and two M12 female connectors.
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 5 Position M12 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead
No. of Ports
2Ports
Convert From Splitter
5 Position M12 Plug
Adapter Body Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
