Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.05X9344
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $53.040 |
| 5+ | $49.060 |
| 10+ | $45.080 |
| 25+ | $42.260 |
| 50+ | $40.250 |
| 100+ | $38.330 |
Price for:Each
Minimum: 1
Multiple: 1
$53.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASBS 2 M8Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.05X9344
Technical Datasheet
Adapter Type / StyleY - Style
No. of Ports2Ports
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 3 Position M8 Receptacle
Adapter Body ColorOrange
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The ASBS 2 M8 is a 2-way Splitter/T-connector with TPU, self-extinguishing housing/molded body, 3-pole CuZn/pre-nickel plated and 0.8 microns gold-plated contact, CuZn/nickel-plated coupling nut and FKM O-ring. This splitter has one 4 pole M12 male connector and two 3 pole M8 miniature female connectors with self-locking threaded joint.
- ≤5mΩ Contact resistance
- -25 to 90°C Operating temperature range
- IP67/NEMA-6P Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Adapter Type / Style
Y - Style
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 3 Position M8 Receptacle
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
SVHC
Lead (27-Jun-2018)
No. of Ports
2Ports
Convert From Splitter
4 Position M12 Plug
Adapter Body Color
Orange
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
