Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSC 8/9Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.05X9386
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.390 |
| 5+ | $86.080 |
| 10+ | $78.440 |
| 25+ | $75.100 |
| 50+ | $69.210 |
Price for:Each
Minimum: 1
Multiple: 1
$95.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSC 8/9Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.05X9386
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact Plating-
Current Rating2A
Voltage Rating36V
SVHCLead (27-Jun-2018)
Product Overview
The RSC 8/9 is a 8-pole M12 male Micro Field Attachable Connector accepts Ø4 to 8mm/SW 19 cable.
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
8 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
-
Voltage Rating
36V
Sensor Connector Size
M12
Gender
Plug
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Alternatives for RSC 8/9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
