Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK40-839/12MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91Y7345
Product RangeRSRK40 Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $160.900 |
| 5+ | $148.850 |
| 10+ | $136.780 |
| 25+ | $128.230 |
Price for:Each
Minimum: 1
Multiple: 1
$160.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSRK40-839/12MCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91Y7345
Product RangeRSRK40 Series
Technical Datasheet
Connector to ConnectorMini 7/8" Straight Plug to Mini 7/8" Straight Receptacle
Connector Type AMini 7/8" Plug
Connector Type AMini 7/8" Sensor Straight 4 Position Plug
Connector Type BMini 7/8" Sensor Straight 4 Position Receptacle
Connector Type BMini 7/8" Receptacle
No. of Positions4 Positions
Cable Length - Metric12m
Cable Length - Imperial39.4ft
Product RangeRSRK40 Series
SVHCLead
Technical Specifications
Connector to Connector
Mini 7/8" Straight Plug to Mini 7/8" Straight Receptacle
Connector Type A
Mini 7/8" Sensor Straight 4 Position Plug
Connector Type B
Mini 7/8" Receptacle
Cable Length - Metric
12m
Product Range
RSRK40 Series
Connector Type A
Mini 7/8" Plug
Connector Type B
Mini 7/8" Sensor Straight 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
39.4ft
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
