Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No0105 05Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.05AC9631
Product Range0105 Series
Your Part Number
756 In Stock
3,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.250 |
| 25+ | $3.090 |
| 50+ | $2.870 |
| 100+ | $2.640 |
| 250+ | $2.450 |
| 500+ | $2.280 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0105 05Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.05AC9631
Product Range0105 Series
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingChassis Mount
Contact TerminationThrough Hole Right Angle
Contact PlatingTin Plated Contacts
Connector Body Material-
Product Range0105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Chassis Mount
Contact Plating
Tin Plated Contacts
Product Range
0105 Series
Gender
Jack
Contact Termination
Through Hole Right Angle
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
