Print Page
247 In Stock
Need more?
62 Delivery in 1-3 Business Days(US stock)
185 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.690 |
| 10+ | $14.950 |
| 25+ | $14.220 |
| 50+ | $13.280 |
| 100+ | $12.460 |
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0322 08-1Copy
Newark Part No.98K4476
Product Range03 Series
Connector TypeStandard Circular Connector
Product Range03 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP68, IP67
IP RatingIP68, IP67
SVHCLead (25-Jun-2025)
Product Overview
The 0322 08-1 is a 8-pole shielded Circular Connector, 03 series, with threaded joints, UL94V-0 rated polyamide insulation, nickel-plated brass housing, silver-plated brass contacts. This 03 series socket is suitable for use with 0314, 0314-1, 0314-2, 0315, 0315-1, 0315-1 U, 0315-2, 0316, 0316-1, 0316-2, 0317, 031798-1, 031798-2, 0318, 0318-1, 0318-2, 0331, 0332, 033200, 0365, 036500 plugs. Designed according to IEC 61076-2-106 standards.
- 5A Current rating
- 250VAC Impulse voltage rating
- IP68 Protection rating
- ≤5mΩ Contact resistance
- >10GΩ Insulation resistance
- 360° Shielding
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Copper Alloy Body
Contact Material
Brass
IP Rating
IP68, IP67
SVHC
Lead (25-Jun-2025)
Product Range
03 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP68, IP67
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

