Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No1502 03Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M5871
Your Part Number
23 In Stock
2,099 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.920 |
| 25+ | $1.770 |
| 50+ | $1.650 |
| 100+ | $1.540 |
| 250+ | $1.470 |
| 500+ | $1.370 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No1502 03Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M5871
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The 1502 03 from Lumberg is a 3.5mm, 2pole mono jack socket connector. The jack chassis socket are according to JIS C 6560 standard with break contact, solder terminals for printed circuit boards and back side mounting.
- Rated current of 1A
- Rated voltage of 34VAC/VDC
- Insulating body material is polycarbonate GF
- Copper zinc, nickel/silver plated contact
- Mating with 1532 03, 1532 04, 1532 06 jack plugs
- Temperature range from -20°C to 70°C
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Alternatives for 1502 03
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
