Print Page
Image is for illustrative purposes only. Please refer to product description.

354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.770 |
| 50+ | $2.480 |
| 100+ | $2.260 |
| 250+ | $2.070 |
| 500+ | $1.930 |
| 1000+ | $1.790 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
PC (Polycarbonate) Body
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
