Print Page
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.470 |
| 5+ | $5.990 |
| 10+ | $5.500 |
| 25+ | $5.160 |
| 50+ | $4.910 |
| 100+ | $4.680 |
| 250+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No3615-1 07 K01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM5917
Product Range36 Series
Technical Datasheet
Product Range36 Series
No. of Contacts7Contacts
Pitch Spacing5mm
Contact Termination TypeScrew
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialBronze
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
36 Series
Gender
Receptacle
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
Bronze
No. of Contacts
7Contacts
Pitch Spacing
5mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
