Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 10+ | $0.769 |
| 25+ | $0.698 |
| 50+ | $0.652 |
| 100+ | $0.612 |
| 500+ | $0.566 |
| 1000+ | $0.526 |
| 2500+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 01 SP T0,8 V12 VP12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM5940
Product Range45 Series
Technical Datasheet
Tab Size - Metric2.8mm x 0.8mm, 6.8mm x 0.8mm
Tab Size - Imperial0.11" x 0.0314", 0.267" x 0.0314"
Terminal MaterialCopper, Chromium Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product Range45 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tab Size - Metric
2.8mm x 0.8mm, 6.8mm x 0.8mm
Terminal Material
Copper, Chromium Alloy
Terminal Plating
Tin
SVHC
No SVHC (27-Jun-2024)
Tab Size - Imperial
0.11" x 0.0314", 0.267" x 0.0314"
Mounting Hole Dia
-
Product Range
45 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
