Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part No4580 03 OP T 0,8 V12VP12Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.36AK5143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2100+ | $0.886 |
| 4200+ | $0.822 |
Price for:Each
Minimum: 2100
Multiple: 2100
$1,860.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No4580 03 OP T 0,8 V12VP12Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.36AK5143
Technical Datasheet
Tab Size - Metric5.3mm x 0.8mm
Tab Size - Imperial0.21" x 0.03"
Terminal MaterialCopper Alloy
Mounting Hole Dia-
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
5.3mm x 0.8mm
Terminal Material
Copper Alloy
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.21" x 0.03"
Mounting Hole Dia
-
Product Range
-
Alternatives for 4580 03 OP T 0,8 V12VP12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
