Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoBTO 1 VRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K7170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.370 |
| 50+ | $2.130 |
| 100+ | $1.940 |
| 250+ | $1.780 |
| 500+ | $1.640 |
| 1000+ | $1.540 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoBTO 1 VRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K7170
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter4mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for BTO 1 VR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
