Print Page
321 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 10+ | $8.890 |
| 25+ | $8.390 |
| 50+ | $7.900 |
| 100+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoKV70Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31M5213
Product RangeKV
Technical Datasheet
No. of Contacts7Contacts
GenderJack
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeKV
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
KV
Gender
Jack
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for KV70
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
