Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG
Manufacturer Part NoP 303 SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13M2627
Your Part Number
1,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.740 |
| 25+ | $1.610 |
| 50+ | $1.490 |
| 100+ | $1.400 |
| 250+ | $1.330 |
| 500+ | $1.240 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoP 303 SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13M2627
Technical Datasheet
Modular Connector TypeRJ50 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)10P10C
LAN Category-
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The P 303 S is a 10P10C/RJ-48 Modular Plug with shielding, PC insulating, glided contact and ribbon cable connectable conductors piercing terminal.
- ≤35mΩ Contact resistance
- 500MΩ Insulation resistance
- 2A Maximum nominal power
- 250V Nominal voltage
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ50 Plug
No. of Positions / Loaded Contacts (per Port)
10P10C
IP Rating
-
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
