Print Page
75 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $7.690 |
| 25+ | $7.260 |
| 50+ | $6.830 |
| 100+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSGV 81Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.97K9737
Product RangeSGV
Technical Datasheet
No. of Contacts8Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialPlastic Body
Product RangeSGV
SVHCLead (25-Jun-2025)
Product Overview
The SGV 81 is a 8-pole Chassis Plug with threaded joint. This rear mounting plug has GF polyamide insulating body, pre-copper and nickel-plated die-cast zinc housing, pre-nickeled and gold-plated CuZn contact pins. It mates with KV and WKV sockets.
- UL94V-0 Body flammability rating
- IP40 Protection
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
SGV
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

