Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.830 |
| 5+ | $21.120 |
| 10+ | $19.390 |
| 25+ | $18.190 |
| 50+ | $17.310 |
| 100+ | $16.490 |
| 250+ | $15.460 |
Price for:Each
Minimum: 1
Multiple: 1
$22.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSV 120Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23AH4037
Product RangeSV Series
Technical Datasheet
No. of Contacts12Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingGold Flash over Silver or Gold over Nickel Plated Contacts
Connector Body MaterialBrass Body
Product RangeSV Series
SVHCLead (25-Jun-2025)
Product Overview
The SV120 is a 12-pole Circular Connector with threaded joint, ground contact and solder terminals. Polyamide insulating body, pre-nickel/gold-plated CuZn contact pin. The plug is suitable for use with KFR, KFV, KGR, KGV, KV and WKV sockets. Designed according to IEC 61076-2-106 and IEC 60130-9 standards.
- IP40 Protection rating
- 5A Current rating
- 60VAC Voltage rating
- >10GΩ Insulation resistance
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Flash over Silver or Gold over Nickel Plated Contacts
Product Range
SV Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Brass Body
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for SV 120
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

