Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCD-S301C31TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC1138
Your Part Number
6,110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 10+ | $2.040 |
| 100+ | $1.620 |
| 500+ | $1.440 |
| 1000+ | $1.370 |
| 2500+ | $1.360 |
| 5000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S301C31TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC1138
Technical Datasheet
No. of Digits / Alpha3
Display AppearanceBlack on Grey
Character Count x Line3 x 1
Logic Voltage-
Character Size7.87mm
Interface Type-
Supply Voltage5V
Font SetNumeric
Display ModeReflective
LCD Display TypeTN
Module Size30.7mm x 16.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits / Alpha
3
Character Count x Line
3 x 1
Character Size
7.87mm
Supply Voltage
5V
Display Mode
Reflective
Module Size
30.7mm x 16.2mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Grey
Logic Voltage
-
Interface Type
-
Font Set
Numeric
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
-
Technical Docs (2)
Alternatives for LCD-S301C31TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
