Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCM-S01602DSF/CCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19J7632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 135+ | $13.530 |
| 270+ | $13.300 |
| 405+ | $13.090 |
| 675+ | $12.870 |
| 1350+ | $12.730 |
| 3375+ | $12.480 |
| 6750+ | $12.220 |
Price for:Each
Minimum: 135
Multiple: 135
$1,826.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S01602DSF/CCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.19J7632
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.56mm
LCD Display TypeSTN
Module Size85mm x 30mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LCM-S01602DSF/C is an Alphanumeric LCD with transflective polarizer and STN fluid type.
- Stackable horizontally
- 1/16 Duty, 1/5 bias
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.56mm
Module Size
85mm x 30mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
