Print Page
LCM-S01602DSR/D
Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Reflective
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCM-S01602DSR/DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19J7649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $17.320 |
| 100+ | $16.510 |
| 250+ | $14.600 |
| 500+ | $14.240 |
Price for:Each
Minimum: 60
Multiple: 60
$1,039.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S01602DSR/DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19J7649
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size9.63mm
LCD Display TypeSTN
Module Size122mm x 44mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The LCM-S01602DSR/D is an Alphanumeric LCD with reflective polarizer and STN fluid type.
- 5 x 8 Dots matrix
- 6:00 O'clock Viewing angle
- 1/16 Duty, 1/5 bias
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
9.63mm
Module Size
122mm x 44mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (16-Jan-2020)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Alternatives for LCM-S01602DSR/D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
