Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCM-S01604DSFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19J7669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 90+ | $26.860 |
| 180+ | $26.320 |
| 270+ | $25.790 |
| 450+ | $25.250 |
| 900+ | $24.710 |
| 2250+ | $24.180 |
| 4500+ | $23.640 |
Price for:Each
Minimum: 90
Multiple: 90
$2,417.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S01604DSFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.19J7669
Technical Datasheet
Character Count x Line16 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size87mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LCM-S01604DSF is an Alphanumeric LCD with transflective polarizer and STN fluid type.
- 5 x 8 Dots matrix
- 6:00 O'clock Viewing angle
- 1/16 Duty, 1/5 bias
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
87mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
