Print Page
LCM-S02002DSF
Alphanumeric LCD, InfoVue, 20 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCM-S02002DSFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.19J7674
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.970 |
| 5+ | $25.480 |
| 10+ | $22.000 |
| 25+ | $21.600 |
| 50+ | $21.200 |
| 100+ | $20.810 |
| 250+ | $20.410 |
Price for:Each
Minimum: 1
Multiple: 1
$28.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S02002DSFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.19J7674
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeSTN
Module Size116mm x 37mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LCM-S02002DSF is a 5 x 8 DOT Matrix LCD Display with 40 digits/alpha, transflective display mode, 20 x 2 character count x line and 5.55mm character size.
- 1/16 Display duty
- 1/5 Driving bias
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
116mm x 37mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
