Print Page
LCM-S02004DSR
Alphanumeric LCD, InfoVue, 20 x 4, Black on Yellow / Green, 5V, Parallel, English, Japanese
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCM-S02004DSRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J7686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 120+ | $20.810 |
| 250+ | $20.300 |
Price for:Each
Minimum: 120
Multiple: 120
$2,497.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCM-S02004DSRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19J7686
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeReflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The LCM-S02004DSR is a 5 x 8 dot matrix LCD Module with STN fluid, 1/16 duty and 1/5 bias driving method. The InfoVue™ family of LCD module offers 20 x 4 characters per line, reflective polarizer and 6:00 viewing angle.
- 0 to 50°C Operating temperature range
Applications
Imaging, Video & Vision
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (16-Jan-2020)
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Reflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Alternatives for LCM-S02004DSR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
