Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDQ-M3604RICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77M0591
Your Part Number
4,508 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 10+ | $3.060 |
| 25+ | $2.710 |
| 50+ | $2.370 |
| 100+ | $2.100 |
| 250+ | $1.790 |
| 500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDQ-M3604RICopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77M0591
Technical Datasheet
LED ColorRed
Forward Current If10mA
Forward Voltage2V
Luminous Intensity2mcd
No. of Digits / Alpha4
Character Size9.1mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LDQ-M3604RI is a 0.36-inch quad 4-digit through-hole 7-segment LED Display with common anode, gray face and milky white diffused segment. The multiplexed LED display offers 0.36-inch digit size and 635nm red chips.
- -40 to 85°C Operating temperature range
Applications
Imaging, Video & Vision, LED Lighting
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
4
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
10mA
Luminous Intensity
2mcd
Character Size
9.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
