Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLDS-A504RICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09J9476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $1.040 |
| 4000+ | $1.020 |
| 6000+ | $0.995 |
| 10000+ | $0.974 |
| 20000+ | $0.954 |
| 50000+ | $0.933 |
| 100000+ | $0.913 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLDS-A504RICopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09J9476
Technical Datasheet
LED ColorRed
Forward Current If10mA
Forward Voltage2V
Luminous Intensity5mcd
No. of Digits / Alpha1
Character Size12.7mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (25-Jun-2025)
Forward Current If
10mA
Luminous Intensity
5mcd
Character Size
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
