Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLOD-H02002DP-WCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49Y4189
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.740 |
| 5+ | $25.000 |
| 10+ | $23.630 |
| 25+ | $22.230 |
| 50+ | $20.750 |
| 100+ | $20.300 |
| 250+ | $19.640 |
Price for:Each
Minimum: 1
Multiple: 1
$27.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLOD-H02002DP-WCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49Y4189
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Interface TypeI2C, Parallel, SPI
Font SetEnglish, Cyrillic, Euro, Japanese
Character Size5.57mm
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
116mm x 37mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
