Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLPA-C011301S-20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50M9536
Product RangeTransBrite Series
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.792 |
| 100+ | $0.593 |
| 500+ | $0.534 |
| 1000+ | $0.508 |
| 2500+ | $0.499 |
| 10000+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLPA-C011301S-20Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50M9536
Product RangeTransBrite Series
Technical Datasheet
Length20mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product RangeTransBrite Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
20mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit
Product Range
TransBrite Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
