Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLPB-S01115151SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77M0691
Your Part Number
2,624 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.090 |
| 25+ | $2.870 |
| 50+ | $2.650 |
| 100+ | $2.430 |
| 250+ | $2.290 |
| 500+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LPB-S01115151S is a 15mm square Light Bar with milky diffused window. It is recommend for use with SML-LX2832 series LEDs.
Applications
Industrial, Lighting
Technical Specifications
Length
15mm
Light Pipe Shape
Square
Light Pipe Colour
White
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Surface
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
